Polymaker PA06001 PolyMAX Tough PLA Shatter Proof 1.75mm 750g Black

Order Code:

19-5781

Brand: Polymaker MPN: PA06001 EAN-13: 6938936710431
Qty Unit Price (Ex VAT)
1+ £39.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

Polymaker PA06001 is a threaded insert specifically designed for 3D printing, featuring precisely machined threads compatible with M8x12.7 specifications. Crafted from Ruthex, this insert is integral for enhancing the durability and function of 3D printed components, making it suitable for applications requiring robust connection points in mechanical assemblies. Its use in PolyMAX Tough environments underscores its capability to withstand rigorous conditions, providing reliable performance in prototyping and industrial-grade construction. Engineers frequently employ this insert in the creation of functional prototypes and custom parts where high-strength screw fixings are necessary, ensuring superior integration and stability.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot